text.skipToContent text.skipToNavigation

Manufacturer Part #

2011-1X03G00SB

2.54mm Pin Header Single Row 3pin Gold Plated Straight Dip Type

ECAD Model:
Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 2514
Product Specification Section
Oupiin 2011-1X03G00SB - Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 2.54 mm
Style/Orientation: Straight
Operating Temp Range: -40°C to +105°C
Current Rating: 3A
Contact Plating: Gold
No of Rows: 1
Insulation Resistance: 1000MΩ
Pricing Section
Global Stock:
8,987
USA:
8,987
On Order:
0
Factory Stock:Factory Stock:
56,319
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.07
USD
Quantity
Unit Price
1
$0.0693
400
$0.0673
1,250
$0.0654
4,000
$0.0636
12,500+
$0.06
Product Variant Information section