Manufacturer Part #
31224112
Black 12 Position 3.5 mm Centerline Solderable Through Hole Pin Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | METZ CONNECT | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
METZ CONNECT 31224112 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
METZ CONNECT 31224112 - Technical Attributes
Attributes Table
| No of Positions: | 12 |
| Pitch: | 3.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Solder |
| Operating Temp Range: | -40°C to +105°C |
| Voltage Rating: | 200V |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Pin Headers |
| Color: | Black |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.07
50
$1.05
150
$1.02
300
$1.00
1,000+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount