text.skipToContent text.skipToNavigation

Manufacturer Part #

5-146282-1

AMPMODU 1 Position Through-Hole Single Row 0.1 Inch Straight Breakaway Header

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 5-146282-1 - Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 2.54 mm
Style/Orientation: Vertical Header/Plug
Termination: Solder
Type: Breakaway
Mounting Method: Through Hole
Features & Applications

The 5-146282-1 is a AMPMODU 1 Position Through-Hole Single Row Straight .100 Inch Breakaway Header .

Product Specification:

  • Connector
  • Header
  • Plug Style
  • AMPMODU Product Line
  • Pin Contact type
  • Centreline is 2.54 mm [0.100 in]
  • Number of Positions are 1
  • Number of Rows are 1
  • Applies to PCB

View the 5-146282 series of Header

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
41600
Multiple Of:
20800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,574.40
USD
Quantity
Unit Price
20,800+
$0.134
Product Variant Information section