text.skipToContent text.skipToNavigation

Manufacturer Part #

734-166

6 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End

ECAD Model:
Mfr. Name: WAGO
Standard Pkg:
Product Variant Information section
Date Code: 2404
Product Specification Section
WAGO 734-166 - Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 3.5 mm
Style/Orientation: Right Angle Header/Plug
Termination: Solder
Operating Temp Range: -60°C to +100°C
Voltage Rating: 320V
Current Rating: 10A
Contact Plating: Tin
Material: Polyamide
No of Rows: 1
Gender: Male
Type: Wire to Board
Color: Grey
Mounting Method: Through Hole
Features & Applications

The 734-166 is a 6 position 3.5 mm through hole right angle header plug.

Specifications:

  • Weight: 1.654 g
  • Color: Light gray
  • Pole count: 6
  • Height: 8.5 mm/0.335 inc
  • Width: 23.4 mm/0.921 inc
  • Depth: 10.3 mm/0.406 inc
  • Pin spacing: 3.5 mm/0.138 inc
  • Measured voltage EN: 160 V
  • Current Intensity EN: 10 A
  • Contact surface: Tin Plated

View the complete family of PCB header

Pricing Section
Global Stock:
49
USA:
49
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$23.20
USD
Quantity
Unit Price
10
$2.32
30
$2.28
75
$2.25
200
$2.22
400+
$2.17
Product Variant Information section