text.skipToContent text.skipToNavigation

Manufacturer Part #

90311-010LF

Dual Row 10 Position 2 mm Lock Ramp Rectangular Female Socket Housing

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2237
Product Specification Section
Amphenol Communications Solutions 90311-010LF - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$8.20
USD
Quantity
Unit Price
50
$0.41
150
$0.405
400
$0.395
1,000
$0.39
2,500+
$0.37
Product Variant Information section