Manufacturer Part #
B2B-EH-A(LF)(SN)
EH Series 2 Position 2.5 mm Pitch Top Entry Disconnectable Shrouded Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2305 | ||||||||||
Product Specification Section
JST B2B-EH-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 2 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Friction Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
EH Shrouded Headers from JST are the thinnest 2.5 mm (.098”) pitch connectors. With a height of 8.1MM(.319”) after mounting and 3.8mm (.150”)in width this disconnectable crimp style connector is designed for high density connection. This compact, highly reliable connector is perfect for internal wire designs for the printed circuit board applications.
Pricing Section
Global Stock:
76,989
USA:
76,989
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$0.047
1,250
$0.0458
3,000
$0.0448
7,500
$0.0438
20,000+
$0.0418
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole