Manufacturer Part #
B7B-XH-A(LF)(SN)
7 Position 2.5mm Top-Entry Crimp Style Header
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | 2523 | ||||||||||
Product Specification Section
JST B7B-XH-A(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 7 |
| Pitch: | 2.5 mm |
| Style/Orientation: | Straight Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 250V |
| Current Rating: | 3A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,008
USA:
3,008
Factory Lead Time:
16 Weeks
Quantity
Unit Price
150
$0.144
400
$0.142
1,250
$0.139
2,500
$0.137
7,500+
$0.132
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole