text.skipToContent text.skipToNavigation

Manufacturer Part #

PBC05DAAN

PBC Series Dual Row 10 Position 2.54 mm Pitch Straight Breakaway Header

ECAD Model:
Mfr. Name: Sullins
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Sullins PBC05DAAN - Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Straight Header/Plug
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Plating: Gold
Material: Polybutylene Terephthalate
No of Rows: 2
Gender: Male
Type: Breakaway
Color: Black
Insulation Resistance: 5000MΩ
Features & Applications

The PBC05DAAN is a part of PBC series 5 position header. It has an operating temperature ranging from -65°C to + 125°C.

Features:

  • PBT/Phosphor Bronze
  • Contact Surface: .000010” Gold
  • .100” [2.54mm] Contact Centers
  • 10 total contacts
  • Dual Row
  • StraightT, .230" [5.84 mm] Head, .120" [3.05 mm] Tail, Male
  • 3 amp current rating per contact
  • UL Flammability Rating: 94V-O
  • Contact Material: Copper Alloy

View the complete PBC series PCB Interconnect

Pricing Section
Global Stock:
79
USA:
79
On Order:
0
Factory Stock:Factory Stock:
1,224
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.54
USD
Quantity
Unit Price
1
$0.54
50
$0.53
200
$0.515
500
$0.505
2,000+
$0.48
Product Variant Information section