Manufacturer Part #
S3B-PH-K-S(LF)(SN)
PH Series 3 Position 2 mm Pitch Through Hole Side Entry Shrouded Header
| | |||||||||||
| | |||||||||||
| Mfr. Name: | JST | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2427 | ||||||||||
Product Specification Section
JST S3B-PH-K-S(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST S3B-PH-K-S(LF)(SN) - Technical Attributes
Attributes Table
| No of Positions: | 3 |
| Pitch: | 2 mm |
| Style/Orientation: | Right Angle Header/Plug |
| Termination: | Crimp |
| Operating Temp Range: | -25°C to +85°C |
| Voltage Rating: | 100V |
| Current Rating: | 2A |
| Contact Plating: | Tin |
| Material: | Polyamide |
| No of Rows: | 1 |
| Gender: | Male |
| Type: | Shrouded Header |
| Mating Type: | Detent Lock |
| Color: | Natural |
| Insulation Resistance: | 1000MΩ |
| Mounting Method: | Through Hole |
Features & Applications
The S3B-PH-K-S(LF)(SN) is a part of PH series 3 position 2.0 mm pitch Through Hole Side entry Wire to Board shrouded Header Crimp style Connector.
Features:
- Reliable contact
- Fully shrouded header
- Printed circuit board retention mechanism
Product Specifications:
- Pitch: 2.0 mm
- Current rating: 2 A
- Voltage rating: 100 V
- Temperature range: -25°C to +85°C
- Insulation resistance: 1000M ?
View the Complete PH Series of Connectors
Pricing Section
Global Stock:
11,345
USA:
11,345
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.0736
300
$0.072
1,250
$0.0695
3,000
$0.0679
12,500+
$0.0641
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole