text.skipToContent text.skipToNavigation

Manufacturer Part #

1-480672-0

MATE-N-LOK 9 Position Panel Mount Plug Housing Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-480672-0 - Technical Attributes
Attributes Table
Type: Housing
Style/Orientation: Plug
No of Positions: 9
Pitch: 6.1 mm
Mounting Method: Panel Mount
Features & Applications
The 1-480672-0 is a AMP Soft Shell Pin and Socket connectors provide a highly reliable and economic means of grouping multiple-lead connections in today's computer, computer/peripheral equipment, business machines, entertainment centers, appliances and other sophisticated commercial equipment. The electrical connector is an integral component in these applications.

Product Facts:

  • Available in 2, 3 and 9 circuit configurations for panel mounting; 4 and 9 circuit configurations for free hanging applications
  • Standard natural nylon housings
  • Housings fully polarized
  • Contacts fully protected in housings
  • Contacts accept wire size range 20-10 AWG [.5-5.0 mm2] with insulation diameters from .100 [2.54] to .180 [4.57]
  • Low insertion/extraction forces
  • Dual locking lances assure optimum contact stability
  • Extraction tool removes both pins and sockets
  • Contacts are on .240 [6.09] centerline spacing
  • Not for interrupting current

Features:

  • Product Type = Connector
  • Connector Type = Housing
  • Mount = Panel
  • Color = Natural
  • Connector Line = .140 MATE-N-LOK
  • Lock Type = Positive Lock
  • Electrical Characteristics:
  • Voltage (VAC) = 250
  • Body Related:
  • Centerline, Matrix (mm [in]) = 6.10 x 6.10 [.240 x .240]
  • Number of Positions = 9
  • Contact Diameter (mm [in]) = 3.56 [0.140]

Mating Products:

  • 1-480673-0
  • 794683-1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,384.00
USD
Quantity
Unit Price
1,600+
$0.865
Product Variant Information section