text.skipToContent text.skipToNavigation

Manufacturer Part #

DF3-2EP-2C

2 Position 2mm Pitch In-Line Plug Crimp Socket

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
Hirose Electric DF3-2EP-2C - Technical Attributes
Attributes Table
Type: Wire to Board
Style/Orientation: Straight Socket/Receptacle
No of Positions: 2
Pitch: 2 mm
Termination: Crimp
Features & Applications

The DF3-2EP-2C is a Part of DF3 Series 2 Position 2 mm Pitch In-Line Plug Crimp Socket.

Features:

  • ID Socket
    • Low profile design with the mounting height of 6.8mm
    • Achieves the multi-harness by the full automatic ID machine in combination with the DF11 series ID type. (DF11 series represents the 2mm pitch single-row product.Please refer to page B220 to B233.)
  • Crimp Socket
    • Low profile design with mounting height 7.5mm
    • Provide the contact crimping area with the sufficient space, and secures the stable Crimping operation
  • Receptacle
    • The board can be connected horizontally or vertically in combination with the straight header with the right angle header
    • For horizontal connection, the board to board size is the low profile of 6.6mm
    • Compatibility with the in-line plug allows the receptacle to set the board side to the receptacle and the cable side to the plug in the board to cable connection
  • Pin Header
    • The board pre-fixed kink is treated with the post pin
    • The style employs a scoop-proof and sturborn box type
    • The type corresponding to SMT is avilable, using the heat-proof resin. This SMT header is equipped with the metal tab to prevent peeling in the solder joint area
  • In-line Plug
    • The crimping in-line plug consits of two types, one type, which has pursued after space merits, and the other employs the panel lock type, which can be fixed to the panel
    • The in-line adapter is available to insert and in-line the ID socket from both sides

Applications:

  • Business equipment such as copy machine and printer

View the Available DF3 Series of Sockets

Pricing Section
Global Stock:
2,900
USA:
2,900
100
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
200
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.60
USD
Quantity
Unit Price
200
$0.123
500
$0.121
2,000
$0.118
5,000
$0.116
12,500+
$0.113
Product Variant Information section