text.skipToContent text.skipToNavigation

Manufacturer Part #

1456968-1

Socket Contact Silver 20-22 AWG Crimp Stamped

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2613
Product Specification Section
TE Connectivity 1456968-1 - Technical Attributes
Attributes Table
Type: Crimp Contact
Current Rating: 9A
Termination Style: Crimp
Contact Plating: Silver
Gender: Female
Wire Gauge: AWG 22-20
Operating Temp Range: -40°C to +150°C
Mounting Method: Cable Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$384.75
USD
Quantity
Unit Price
7,500
$0.0513
15,000
$0.0505
22,500
$0.05
30,000
$0.0497
37,500+
$0.0486
Product Variant Information section