text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1703930-4

NANOMQS, RECEPTACLE TERMINAL

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2605
Product Specification Section
TE Connectivity 2-1703930-4 - Technical Attributes
Attributes Table
Type: Contact
No of Positions: 1
Current Rating: 3A
Termination Style: Crimp
Contact Plating: Tin
Gender: Female
Wire Gauge: AWG 24-22
Operating Temp Range: -40°C to +130°C
Mounting Method: Wire Mount
Pricing Section
Global Stock:
272,000
USA:
272,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
17000
Multiple Of:
17000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
17,000
$0.036
34,000+
$0.0351
Product Variant Information section