text.skipToContent text.skipToNavigation

Manufacturer Part #

2329912-1

Power Versa-Lock RECPT, 18-20, 2X22 AWG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
TE Connectivity 2329912-1 - Technical Attributes
Attributes Table
Type: Receptacle
Current Rating: 8A
Voltage Rating: 600V
Termination Style: Crimp
Contact Plating: Tin
Wire Gauge: AWG 18-20
Operating Temp Range: -30°C to +105°C
Pricing Section
Global Stock:
290,000
USA:
290,000
200,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$212.00
USD
Quantity
Unit Price
5,000
$0.0424
10,000
$0.0417
15,000
$0.0413
20,000
$0.041
25,000+
$0.0401
Product Variant Information section