text.skipToContent text.skipToNavigation

Manufacturer Part #

281197-2

FF 187 REC 1.0-2.5MM2 PTBR

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
TE Connectivity 281197-2 - Technical Attributes
Attributes Table
Type: Wire to Board
Termination Style: Crimp
Contact Plating: Pre-Tin
Gender: Female
Wire Gauge: AWG 17-13
Operating Temp Range: -40°C to +110°C
Pricing Section
Global Stock:
72,000
USA:
72,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
24000
Multiple Of:
24000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,840.80
USD
Quantity
Unit Price
24,000+
$0.0767
Product Variant Information section