text.skipToContent text.skipToNavigation

Manufacturer Part #

66505-3

Amplimite 24-28 AWG Insulation Support Crimp Snap Socket Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2626
Product Specification Section
TE Connectivity 66505-3 - Technical Attributes
Attributes Table
Type: Stamped
Current Rating: 1.2A
Termination Style: Crimp
Contact Plating: Gold
Gender: Pin
Wire Gauge: AWG 24-28
Operating Temp Range: -55°C to +105°C
Features & Applications

The 66505-3 is a HDP-20 Series 24-28 AWG Insulation Support Crimp Snap Socket Contact.

The Total current capacity of each contact in any given connector is dependent on the heat rise resulting from the combination of electrical loads of all contacts in the connector arrangement and the maximum ambient temperature in which the connector will be operating.

Features:

  • Product Type = Contact
  • Product Series = HDP-20 (Crimp Snap)
  • Termination Method to Wire/Cable = Crimp
  • Wire Insulation Diameter (mm [in]) = 0.76 – 1.02 [0.030 – 0.040]
  • Contact Retention in Housing = Crimp Snap-In
  • Solder Tail Contact Plating = Gold Flash over Nickel
  • Wire Range (mm² [AWG]) = 0.08 - 0.20 [28-24]
  • Used With = CPC Connectors, AMPLIMITE HDP-20
  • Contact Type = Socket
  • Contact Base Material = Phosphor Bronze
  • Contact Plating, Mating Area, Material = Gold Flash over Palladium Nickel or Gold (30) over Nickel
  • Contact Size = 20

 

 

Pricing Section
Global Stock:
80,000
USA:
80,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
40000
Multiple Of:
40000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,520.00
USD
Quantity
Unit Price
40,000+
$0.113
Product Variant Information section