Manufacturer Part #
1-173977-3
MT 13 Position Single Row 2.00 mm Standard Housing Recept
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1-173977-3 - Technical Attributes
Attributes Table
| Type: | Wire to Board |
| No of Positions: | 13 |
| Pitch: | 2 mm |
| Style/Orientation: | Free Hanging In-line |
| Termination: | IDC |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
8,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bag