text.skipToContent text.skipToNavigation

Manufacturer Part #

PJ-102AH

24 VDC 5 A Right Angle Through Hole 2 Conductors 3 Contacts Male Power Jack

Product Specification Section
Same Sky PJ-102AH - Technical Attributes
Attributes Table
Type: Receptacle
Gender: Male
No of Positions: 3
Rated Voltage: 24V
Rated Current: 5A
Style/Orientation: Right Angle Header/Plug
Insulation Resistance: 100MΩ
Contact Resistance: 50mΩ
Material: Polybutylene Terephthalate
Termination: Snap-In
Color: Black
Operating Temp Range: -25°C to +85°C
Mounting Method: Through Hole
Features & Applications

The PJ-102AH is a 2.0 mm and 24 V DC Power Jack with  horizontal orientation, closed frame and tapered PC pins.

Its operating temperature ranges between -25°C to 85°C.

Specifications:

  • Connector Type : Jack
  • Center Pin Diameter : 2 mm
  • Current Rating  : 5 A
  • Mounting Style : Through Hole
  • Number of Conductors : 2
  • Orientation : Horizontal
  • Voltage Rating (Vdc) : 24 V
  • Shielding : No
  • Internal Switch(es) : 1
  • Outer Hole Diameter (mm) : 6.5
Pricing Section
Global Stock:
31,450
USA:
31,450
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.25
USD
Quantity
Unit Price
50
$0.425
150
$0.415
400
$0.41
1,000
$0.40
2,500+
$0.385