text.skipToContent text.skipToNavigation

Manufacturer Part #

ZE05-16DS-HU/R

ZE05 Series 16 position Crimp Female socket plug Housing

ECAD Model:
Mfr. Name: Hirose Electric
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Hirose Electric ZE05-16DS-HU/R - Technical Attributes
Attributes Table
Type: Wire to Board
No of Positions: 16
Pitch: 2 mm
Style/Orientation: Free Hanging Plug
Termination: Crimp
Operating Temp Range: -40°C to +125°C
Voltage Rating: 60V
Current Rating: 2A
Material: Polyamide
No of Rows: 2
Gender: Female Plug
Mating Type: Latch Lock
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: Cable Mount
Pricing Section
Global Stock:
280
USA:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
280
Multiple Of:
280
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.80
USD
Quantity
Unit Price
280
$1.06
560
$1.05
840
$1.04
1,400+
$1.03
Product Variant Information section