text.skipToContent text.skipToNavigation

Manufacturer Part #

796638-2

2 Position 5.08mm Right Angle Euro Style Terminal Block

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2424
Product Specification Section
TE Connectivity 796638-2 - Technical Attributes
Attributes Table
Type: Euro Style
No of Poles: 2
No of Rows: 1
Termination: Solder
Style: Header
Pitch: 5.08 mm
Color: Green
Contact Plating: Tin
Current Rating: 15A
Voltage Rating: 300V
Mounting Method: Through Hole
Pricing Section
Global Stock:
18,645
USA:
18,645
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
1,200
$0.205
3,600
$0.20
6,000+
$0.197
Product Variant Information section