text.skipToContent text.skipToNavigation

Manufacturer Part #

CP2.5/3

CP Series 3 Position 20 A 24-12 AWG 5 mm Push-In Feed-Thru DIN Terminal Block

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CP2.5/3 - Technical Attributes
Attributes Table
Type: Terminal Block
No of Poles: 3
Wire Gauge: AWG 24-12
Termination: Push-In
Style: Feed Through
Pitch: 5mm
Color: Grey
Current Rating: 20A
Voltage Rating: 600V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$99.00
USD
Quantity
Unit Price
100
$0.99
300
$0.965
400
$0.96
1,000
$0.94
1,500+
$0.92
Product Variant Information section