text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7SV04P5X

NC7SV Series 3.6 V 24 mA Surface Mount TinyLogic ULP-A Inverter -SC-70-5

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi NC7SV04P5X - Technical Attributes
Attributes Table
Logic Circuit: Inverter
No of Functions / Channels: 1
Supply Voltage-Nom: 0.9V to 3.6V
Power Dissipation: 0.15W
Propagation Delay: 1.5ns
Operating Temperature: -40°C to +85°C
Capacitance: 2pF
No of Inputs: 1
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 5
Quiescent Current: 0.9µA
Moisture Sensitivity Level: 1
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$1,203.00
USD
Quantity
Unit Price
3,000
$0.0833
6,000
$0.082
12,000
$0.0806
15,000
$0.0802
45,000+
$0.0776
Product Variant Information section