text.skipToContent text.skipToNavigation

Manufacturer Part #

MCK12140DG

MCK12140 Series 800 MHz Bandwidth 75 kΩ Phase-Frequency Detector SOIC-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MCK12140DG - Technical Attributes
Attributes Table
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MCK12140 is a phase frequency-detector intended for phase-locked loop applications which require a minimum amount of phase and frequency difference at lock. When used in conjunction with high performance VCO such as the MC100EL1648, a high bandwidth PLL can be realized. The device is functionally compatible with the MC12040 phase-frequency detector with the maximum frequency extending to 800 MHz.

When the Reference (R) and VCO (V) inputs are unequal in frequency and/or phase, the differential UP (U) and DOWN (D) outputs will provide pulse streams which when subtracted and integrated provide an error voltage for control of a VCO. The device is packaged in a small outline, surface mount 8-lead SOIC package. There are two versions of the device to provide I/O compatibility to the two existing ECL standards. The MCH12140 is compatible with MECL 10H™ logic levels while the MCK12140 is compatible to 100 K ECL logic levels. This device can also be used in +5.0 V systems.

Key Features:

  • 800 MHz Typical Bandwidth
  • Small Outline 8-Lead SOIC Package
  • 75 kO Internal Input Pulldown Resistors
  • >1000 V ESD Protection
  • Pb-Free Packages are Available
  • For proper operation, the input edge rate of the R and V inputs should be less than 5.0 ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
2450
Multiple Of:
98
Total
$19,477.50
USD
Quantity
Unit Price
3
$8.28
15
$8.18
40
$8.12
100
$8.06
250+
$7.95
Product Variant Information section