text.skipToContent text.skipToNavigation

Manufacturer Part #

EEA-GA1E100

EEA-GA Series 25 V 10 uF Ø 4 x 7 mm LS=1.5 mm 105 °C Radial Electrolytic

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2508
Product Specification Section
Panasonic Industry EEA-GA1E100 - Technical Attributes
Attributes Table
Series: GA
Type: Radial
Capacitance: 10µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 1000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 33mA
Lead Spacing: 1.5mm
Operating Temp-Max: 105°C
Dimension: L  7mm x D  4mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
600
Multiple Of:
200
Total
$22.32
USD
Quantity
Unit Price
600
$0.0372
2,000
$0.0361
5,000
$0.0353
15,000
$0.0344
30,000+
$0.0333