Manufacturer Part #
PCG0J331MCL1GS
CG Series Ø 6.3 x 6 mm 6.3 V 330 uF Organic Conductive Polymer Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nichicon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1818 | ||||||||||
Product Specification Section
Nichicon PCG0J331MCL1GS - Technical Attributes
Attributes Table
| Type: | Metal Can SMD |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| Dimension: | L 6mm x D 6.3mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
599
USA:
599
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount