text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0603KRX7R9BB102

0603 1 nF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Date Code: 2151
Product Specification Section
YAGEO CC0603KRX7R9BB102 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
64,000
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$14.40
USD
Quantity
Unit Price
4,000
$0.0036
16,000
$0.0034
60,000
$0.0033
120,000
$0.0032
300,000+
$0.0031