text.skipToContent text.skipToNavigation

Manufacturer Part #

CGA6P3X7R1H335K250AB

CGA Series 1210 3.3 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
TDK CGA6P3X7R1H335K250AB - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
47,000
USA:
47,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.00
USD
Quantity
Unit Price
1,000
$0.127
2,000
$0.126
4,000
$0.124
5,000
$0.123
15,000+
$0.12
Product Variant Information section