Manufacturer Part #
CL10C101JB8NNNC
CL10 Series 100 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Samsung Electro-Mechanics | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Samsung Electro-Mechanics CL10C101JB8NNNC - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Samsung Electro-Mechanics CL10C101JB8NNNC - Technical Attributes
Attributes Table
| Capacitance: | 100pF |
| Dielectric: | C0G |
| Rated Voltage: | 50V |
| Tolerance (%): | ±5% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
8,000
$0.0036
20,000
$0.0035
80,000
$0.0034
120,000
$0.0033
300,000+
$0.0032
Product Variant Information section
Available Packaging
- Reel Qty: 8,000+ / Unit Price: $0.0036 / Stock: 196,000 Qty: 8,000+$0.0036 Stock: 196,000
- Reel Qty: 100,000+ / Unit Price: $0.0036 / Stock: 0 Qty: 8,000+$0.0036 Stock: 0
- ReelSelected Variant Qty: 8,000+ / Unit Price: $0.0036 / Stock: 0 Qty: 8,000+$0.0036 Stock: 0
- Reel Qty: 8,000+ / Unit Price: $0.0036 / Stock: 268,000 Qty: 8,000+$0.0036 Stock: 268,000
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount