text.skipToContent text.skipToNavigation

Manufacturer Part #

405K100CS4

CS4 Series 100 V 4 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

ECAD Model:
Mfr. Name: Quantic Paktron
Standard Pkg:
Product Variant Information section
Date Code: 2548
Product Specification Section
Quantic Paktron 405K100CS4 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 4µF
Rated Voltage: 100V
Lead Spacing: 2.54mm
Tolerance (%): ±10%
Mounting Method: Through Hole
Features & Applications

The 405K100CS4 is a part of CS4 Series 100 V 4.0 uF ±10% Through Hole Metallized Polyester Capstick® Capacitor

Features:

  • Surface mount capability
  • Ideal for high frequency switching power supplies
  • DC to DC converters
  • Low ESR/ESL
  • High ripple current/High capacitance
  • Operating temperature range:–55°C to 125°C
  • Volumetrically efficient
Pricing Section
Global Stock:
1,738
USA:
1,738
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4
Multiple Of:
1
Total
$25.96
USD
Quantity
Unit Price
4
$6.49
15
$6.42
30
$6.39
100
$6.33
200+
$6.25
Product Variant Information section