text.skipToContent text.skipToNavigation

Manufacturer Part #

BFC237012105

BFC2 Series 1 uF ±5% 63 V Radial X1 Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay BFC237012105 - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 1µF
Rated Voltage: 63V
Rated Voltage (VAC): 40VAC
Lead Spacing: 5.08mm
Tolerance (%): ±5%
Dimension: L  7.2mm x W  6mm x H  11mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,340.00
USD
Quantity
Unit Price
30
$0.745
100
$0.725
250
$0.71
500
$0.70
1,500+
$0.67
Product Variant Information section