text.skipToContent text.skipToNavigation

Manufacturer Part #

SCMT32F755SRBA0

SCM Series 5.5 V 7.5 F 25 x 12.5 x 33.5 mm LS=18 mm Radial Super Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2449
Product Specification Section
KYOCERA AVX SCMT32F755SRBA0 - Technical Attributes
Attributes Table
Type: Radial
Capacitance: 7.5F
Rated Voltage: 5.5V
Tolerance (%): -10% to +30%
ESR (Equivalent Series Resistance): 90mΩ
Operating Temp Range: -40°C to +65°C
Lead Spacing: 18mm
Dimension: L  25mm x W  12.5mm x H  33.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
150
USA:
150
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$35.70
USD
Quantity
Unit Price
10
$3.57
25
$3.53
75
$3.48
150
$3.44
400+
$3.35
Product Variant Information section