Manufacturer Part #
TAP476K035CCS
TAP Series 47 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2510 | ||||||||||
Product Specification Section
KYOCERA AVX TAP476K035CCS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX TAP476K035CCS - Technical Attributes
Attributes Table
| Type: | Solid Leaded |
| Capacitance: | 47µF |
| Rated Voltage: | 35V |
| Tolerance (%): | ±10% |
| Dimension: | L 16mm x D 9mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
5,666
USA:
5,666
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$2.54
20
$2.48
50
$2.45
150
$2.42
400+
$2.35
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole