Manufacturer Part #
PCMB042T-1R0MS
PCMB Series 1 uH ±20 % 4.5 A 27 mΩ Unshielded SMT Power Choke Coil
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Susumu PCMB042T-1R0MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Susumu PCMB042T-1R0MS - Technical Attributes
Attributes Table
| Inductance-Nom: | 1µH |
| Rated Current-Max: | 4.5A |
| Tolerance (%): | ±20% |
| Shielding: | No |
| DC Resistance: | 27mΩ |
| Dimension: | L 4.15mm x W 4mm x H 1.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000
$0.39
4,000+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount