Manufacturer Part #
ERA-3AEB334V
ERA Series 0603 330 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Metal Film Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1747 | ||||||||||
Product Specification Section
Panasonic Industry ERA-3AEB334V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ERA-3AEB334V - Technical Attributes
Attributes Table
| Resistance: | 330kΩ |
| Rated Power: | 0.1W |
| Tolerance (%): | ±0.1% |
| Temp Coefficient: | ±25ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Case Size: | 0603 (1608 Metric) |
| Dimension: | L 1.6mm x W 0.8mm |
| Height - Max: | 0.55mm |
| No. of Terminations: | 2 |
| Overload Voltage - Max: | 150V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
396
USA:
396
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.215
20
$0.158
100
$0.128
500
$0.0974
2,500+
$0.0671
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 5,000+$0.0253 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 5,000+$0.0253 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 5,000+$0.0253 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0253 / Stock: 5,000 Qty: 5,000+$0.0253 Stock: 5,000
- Reel Qty: 5,000+ / Unit Price: $0.0253 / Stock: 0 Qty: 5,000+$0.0253 Stock: 0
Package Qty:
5000 per
Mounting Method:
Surface Mount