Manufacturer Part #
WSLP1206R0100FEA
WSLP Series 1206 1 W 0.01 Ohm ±1% ±75 ppm/°C SMT Power Metal Strip® Resistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1907 | ||||||||||
Product Specification Section
Vishay WSLP1206R0100FEA - Technical Attributes
Attributes Table
| Resistance: | 0.01Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | ±75ppm/°C |
| Case Size: | 1206 (3216 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
8
USA:
8
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount