text.skipToContent text.skipToNavigation

Manufacturer Part #

EXB-38V103JV

EXB-38V Series 0603 0.063 W 10 kOhm ±5 % 4 Element SMT Chip Resistor Array

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2504
Product Specification Section
Panasonic Industry EXB-38V103JV - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 10kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Voltage Rating: 50V
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25000
Multiple Of:
5000
Total
$310.00
USD
Quantity
Unit Price
5,000
$0.0128
10,000
$0.0126
15,000
$0.0125
25,000
$0.0124
50,000+
$0.012