Manufacturer Part #
37WR10KLF
37W Series 9 mm Open Frame 10 kOhm ±20 % Single-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:8000 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 37WR10KLF - Product Specification
TT Electronics - BI Technologies 37WR10KLF - Technical Attributes
Attributes Table
| Type: | Trimmer |
| No of Turns: | Single |
| Resistance-Nom: | 10kΩ |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
32 Weeks
Quantity
Unit Price
8,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
8000 per Bulk
Mounting Method:
Through Hole