text.skipToContent text.skipToNavigation

Manufacturer Part #

PKM22EPPH2002-B0

PK Series Ø22 mm 70 dB 2 KHz External Drive Piezoelectric Ringer

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PKM22EPPH2002-B0 - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 70dB
Rated Voltage: 3V
Frequency: 2kHz
Dimension: H  12.5mm x D  22mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
750
Multiple Of:
750
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$195.00
USD
Quantity
Unit Price
750
$0.26
1,500
$0.255
3,750+
$0.25
Product Variant Information section