text.skipToContent text.skipToNavigation

Manufacturer Part #

CST306-2A

CST Series 14 mH 1.55 Ohm DCR 25 A 100 CT Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics CST306-2A - Technical Attributes
Attributes Table
Type: Non-Invasive
Current Rating: 25A
Frequency Range: 20kHz to 200kHz
Inductance: 14mH
DC Resistance: 1.55Ω
Termination Style: PC Pin
Length: 17.53mm
Width: 9.78mm
Height - Max: 23.24mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
79
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$250.74
USD
Quantity
Unit Price
126
$1.99
252
$1.98
378
$1.96
630+
$1.93
Product Variant Information section