text.skipToContent text.skipToNavigation

Manufacturer Part #

SMWS-1-01

WIRE SADDLE STANDOFF MICRO, Opening size: 0.27" L x 0.07" W x 0.54" H

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Essentra Components SMWS-1-01 - Technical Attributes
Attributes Table
Management Type: Wire Saddle
Color: Natural
Material: Polyamide
Dimension: L  6.86mm
Mounting Style: Push Pin
Pricing Section
Global Stock:
424
USA:
424
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
125
Multiple Of:
1
Total
$21.00
USD
Quantity
Unit Price
125
$0.168
250
$0.166
500
$0.163
1,500
$0.16
3,000+
$0.155
Product Variant Information section