text.skipToContent text.skipToNavigation

Manufacturer Part #

330-200

330 Series Single In-Line .297 in Long Natural Nylon Capacitor Mount

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar 330-200 - Technical Attributes
Attributes Table
Length: 0.297in
Style: Round
Material: Nylon
Diameter: 0.035in
Features & Applications
Bivar is an employee-owned manufacturer of Optoelectronics, LED Lighting, and Assembly Hardware products headquartered in Southern California. Their long-standing history of quality and innovation has made their products and services a favorite of design engineers across a wide range of market applications. In fact, many of Bivar’s earliest products are still in production and used by some of the largest OEMs and Contract Manufacturers around the world. Bivar’s approach is to offer a wide range of standard products that are quickly and easily modified to meet your specific application requirements.

The Perm-O-Pad Series provides durable and reliable LED mounting hardware equipment to answer all your assembly hardware needs.  Made of nylon 6/6 material, perm-o-pads are ideal for all application needs.

The 330-200 is a 0.20 inch x 0.20 inch nylon capacitor mount.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$136.00
USD
Quantity
Unit Price
150
$0.141
300
$0.139
750
$0.136
1,500
$0.134
3,000+
$0.13
Product Variant Information section