text.skipToContent text.skipToNavigation

Manufacturer Part #

V6622A

Male/Female M2.5 Brass Threaded HEX Standoff

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components V6622A - Technical Attributes
Attributes Table
Length: 0.433in
Style: Hex
Material: Brass / Nickel Plate
Diameter: 0.217in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
35,961
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$152.00
USD
Quantity
Unit Price
150
$0.155
400
$0.152
1,250
$0.149
2,500
$0.147
7,500+
$0.142
Product Variant Information section