text.skipToContent text.skipToNavigation

Manufacturer Part #

A77997-000

Raychem; Labels/Industrial Warning Signs

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2627
Product Specification Section
TE Connectivity A77997-000 - Technical Attributes
Attributes Table
Type: Thermal Transfer
Material: Polyester
Dimension: H  31.8mm x W  56.8mm
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$262.50
USD
Quantity
Unit Price
2,500
$0.105
5,000
$0.103
10,000
$0.102
12,500+
$0.10
Product Variant Information section