Manufacturer Part #
10058
Static Shielding Bag <10nJ Energy Shielding Silver 5" (127mm) X 8" (203.2mm)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SCS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2536 | ||||||||||
Product Specification Section
SCS 10058 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
United States
HTS Code:
3923.21.00.95
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
03/18/2015
Details and Download
Part Status:
Active
Active
SCS 10058 - Technical Attributes
Attributes Table
| Material: | Transparent Metal In |
| Dimension: | W 5in x L 8in |
Pricing Section
Global Stock:
587
USA:
587
On Order:
0
Factory Lead Time:
2 Weeks
Quantity
Unit Price
3
$8.97
10
$8.86
20
$8.80
40
$8.75
75+
$8.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag