Manufacturer Part #
STA50813TR
IC AMP AUDIO 40V QUAD POWERSO36
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:600 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1429 | ||||||||||
Product Specification Section
STMicroelectronics STA50813TR - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Mono, Stereo |
| Supply Voltage-Max: | 36V |
| Operating Temp Range: | -40°C to +90°C |
| Moisture Sensitivity Level: | 3 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
600+
$4.73
Product Variant Information section
Available Packaging
Package Qty:
600 per Reel
Mounting Method:
Surface Mount