Manufacturer Part #
TDA7292
TDA7292 Series 35V 40 W + 40 W Stereo Amplifier with Mute & Standby-MULTIWATT-11
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Tube Package Style:MULTIWATT-11 Mounting Method:Through Hole |
||||||||||
| Date Code: | 1420 | ||||||||||
Product Specification Section
STMicroelectronics TDA7292 - Technical Attributes
Attributes Table
| Type: | Class AB |
| No of Channels: | 2 |
| Output Type: | Stereo |
| Gain: | 80dB |
| Supply Voltage-Max: | 35V |
| Output Power: | 40W |
| Operating Temp Range: | 0°C to 70°C |
| Power Supply Rejection Ratio: | 75dB |
| Total Harmonic Distortion: | 0.02% |
| Package Style: | MULTIWATT-11 |
| Mounting Method: | Through Hole |
Features & Applications
The TDA7292 is a 40 W + 40 W Class-AB dual audio power amplifier assembled in a Multiwatt package. It is designed for high-quality sound applications such as hi-fi music centers and stereo TV sets.
Features:
- Wide supply voltage range (up to ± 33 V)
- Split supply
- High output power
- 40 W + 40 W into 8 Ω with VS = ±26 V and THD = 10%
- No “pop” at turn on/off
- Mute (“pop”-free)
- Standby feature (low Iq)
- Short-circuit protection
- Thermal overload protection
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500+
$4.97
Product Variant Information section
Available Packaging
Package Qty:
500 per Tube
Package Style:
MULTIWATT-11
Mounting Method:
Through Hole