text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6009T-E/ST

QUAD, 1MHZ OP AMP, E TEMP

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Microchip MCP6009T-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 1.9V/µs
Input Offset Voltage-Max: 1.6mV
Gain Bandwidth Product: 1MHz
Average Bias Current-Max: 1pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 50µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 95dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 126dB
Phase Margin: 70°
Low Noise: 22nV/√Hz
Output Current: 30mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
630,000
USA:
630,000
660,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$850.00
USD
Quantity
Unit Price
2,500
$0.34
5,000
$0.335
10,000
$0.33
12,500+
$0.325
Product Variant Information section