text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6031-E/MS

MCP6031 Series 5.5 V 10 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6031-E/MS - Technical Attributes
Attributes Table
Amplifier Type: Precision
No of Channels: 1
Slew Rate-Nom: 4V/ms
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 10kHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 5.5V
Common Mode Rejection Ratio: 95dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 88dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 65°
Low Noise: 165nV/√Hz
Output Current: 23mA
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications
The MCP6031-E/MC is a part of MCP6031 Series Operational Amplifier. It can sustain a standard temperature ranging from -40 to 125°C It comes in 8 pin DFN package.

The MCP6031 operational amplifier (op amp) has a gain bandwidth product of 10 MHz with a low typical operating current of 1.0 mA and an offset voltage that is less than 0.5 mV. It is available in standard 8-lead PDIP, SOIC and TSSOP packages. This amplifier is ideal for battery and loop-powered applications as well as industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications.

Features:

  • Rail-to-Rail Input and Output
  • Low Offset Voltage: ±150 μV (maximum)
  • Ultra Low Quiescent Current: 0.9 μA (typical)
  • Wide Power Supply Voltage: 1.8 V to 5.5 V
  • Gain Bandwidth Product: 10 kHz (typical)
  • Unity Gain Stable
  • Chip Select (CS) capability: MCP6033
  • Extended Temperature Range:
    • -40°C to +125°C
  • No Phase Reversal

Application:

  • Toll Booth Tags
  • Wearable Products
  • Battery Current Monitoring
  • Sensor Conditioning
  • Battery Powered
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
22 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$513.00
USD
Quantity
Unit Price
100
$0.885
300
$0.865
500
$0.855
2,000
$0.83
3,000+
$0.815
Product Variant Information section