text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6072-E/SN

MCP6072 Series 6 V 1.2 MHz Rail-to-Rail I/O Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2509
Product Specification Section
Microchip MCP6072-E/SN - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 0.5V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 1.2MHz
Average Bias Current-Max: 100pA
Supply Voltage: 1.8V to 6V
Common Mode Rejection Ratio: 91dB
Output Type: Rail to Rail
Power Supply Rejection Ratio: 87dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 115dB
Phase Margin: 57°
Low Noise: 19nV/√Hz
Output Current: 28mA
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The operational amplifier is arguably the most useful single device in analog electronic circuitry. With only a handful of external components, it can be made to perform a wide variety of analog signal processing tasks. It is also quite affordable. Op-amps are often referred to as the workhorse of the analog design world.

Future offers one of the widest selections of operational amplifiers (op amps) in the industry. Our offering encompasses, current-sense amplifiers, and comparators for audio and video applications, battery and power management, and signal conditioning.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,500
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
100
Total
$510.00
USD
Quantity
Unit Price
20
$1.09
50
$1.07
200
$1.04
500
$1.02
2,000+
$0.965
Product Variant Information section