text.skipToContent text.skipToNavigation

Manufacturer Part #

TL084BCDT

TL084 Series 36V 4 MHz General Purpose JFET Quad Operational Amplifier - SOIC-14

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2628
Product Specification Section
STMicroelectronics TL084BCDT - Technical Attributes
Attributes Table
No of Channels: 4
Slew Rate-Nom: 16V/µs
Input Offset Voltage-Max: 1000µV
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$3,575.00
USD
Quantity
Unit Price
2,500+
$0.715
Product Variant Information section